Print Page
WCL3225-1R5-R
Wirewound Inductor, 1.5 µH, 400 mohm, 200 MHz, 450 mA, 1210 [3225 Metric], WCL3225 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL3225-1R5-R
Newark Part No.
Full Reel41AH6775
Re-Reel41AH6774
Cut Tape41AH6774
Product RangeWCL3225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.181 | $362.00 |
| Total Price | $362.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.181 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.154 |
| 5000+ | $0.145 |
| 10000+ | $0.127 |
| 20000+ | $0.113 |
| 30000+ | $0.104 |
| 50000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL3225-1R5-R
Newark Part No.
Full Reel41AH6775
Re-Reel41AH6774
Cut Tape41AH6774
Product RangeWCL3225 Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max400mohm
Product RangeWCL3225 Series
Self Resonant Frequency200MHz
DC Current Rating450mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.5mm
Product Width2.9mm
Product Height2.25mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1.5µH
Product Range
WCL3225 Series
DC Current Rating
450mA
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
3.5mm
Product Height
2.25mm
DC Resistance Max
400mohm
Self Resonant Frequency
200MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.9mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for WCL3225-1R5-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate