Print Page
WCL2520-150-R
Wirewound Inductor, 15 µH, 3 ohm, 20 MHz, 130 mA, 1008 [2520 Metric], WCL2520 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS WCL2520-150-R Wirewound Inductor, 15 µH, 3 ohm, 20 MHz, 130 mA, 1008 [2520 Metric], WCL2520 Series](https://www.newark.com/productimages/standard/en_US/41AH6695-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL2520-150-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel41AH6721
Cut Tape41AH6720
Product RangeWCL2520 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.129 | $258.00 |
| Total Price | $258.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.129 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.160 |
| 6000+ | $0.157 |
| 10000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL2520-150-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel41AH6721
Cut Tape41AH6720
Product RangeWCL2520 Series
Technical Datasheet
Inductance15µH
Product RangeWCL2520 Series
DC Current Rating130mA
Self Resonant Frequency20MHz
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max3ohm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.92mm
Product Width2.79mm
Product Height2.1mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
15µH
DC Current Rating
130mA
Inductor Case Style
1008 [2520 Metric]
DC Resistance Max
3ohm
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.1mm
Product Range
WCL2520 Series
Self Resonant Frequency
20MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
2.79mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate