Print Page
VPH4-0140-R
Inductor, 23.7 µH, 20%, 0.0828 ohm, 1.41 A, 18mm x 18mm x 10mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH4-0140-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28K5787
Product RangeVERSA-PAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 42+ | $15.960 |
| 50+ | $15.600 |
| 100+ | $15.250 |
| 250+ | $14.890 |
| 500+ | $14.350 |
Price for:Each
Minimum: 42
Multiple: 42
$670.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH4-0140-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28K5787
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance, Parallel23.7µH
RMS Current, Parallel1.41A
Saturation Current, Parallel650mA
DC Resistance Max, Parallel0.0828ohm
Leakage Inductance156nH
Turns Ratio0.6
Product Length18mm
Product Width18mm
Product Height10mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
1.41A
DC Resistance Max, Parallel
0.0828ohm
Turns Ratio
0.6
Product Width
18mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
23.7µH
Saturation Current, Parallel
650mA
Leakage Inductance
156nH
Product Length
18mm
Product Height
10mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for VPH4-0140-R
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate