Print Page
VPH2-0116-R
Inductor, Standard, 11.6 µH, 20%, 0.159 ohm, 950 mA, 16.3mm x 12mm x 7.8mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH2-0116-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K9503
Cut Tape52K7935
Product RangeVERSA-PAC Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.810 | $8.81 |
| Total Price | $8.81 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $8.810 |
| 25+ | $7.710 |
| 50+ | $6.390 |
| 100+ | $5.730 |
| 250+ | $5.290 |
| 500+ | $4.930 |
| 5000+ | $4.670 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | $15.040 |
| 600+ | $13.160 |
| 900+ | $10.900 |
| 1500+ | $9.770 |
| 3000+ | $9.020 |
| 7500+ | $8.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH2-0116-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K9503
Cut Tape52K7935
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance, Parallel11.6µH
RMS Current, Parallel950mA
Saturation Current, Parallel990mA
DC Resistance Max, Parallel0.159ohm
Leakage Inductance0.165µH
Turns Ratio0.6
Product Length16.3mm
Product Width12mm
Product Height7.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
950mA
DC Resistance Max, Parallel
0.159ohm
Turns Ratio
0.6
Product Width
12mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
11.6µH
Saturation Current, Parallel
990mA
Leakage Inductance
0.165µH
Product Length
16.3mm
Product Height
7.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability