Print Page
VP4-0075-R
Inductor, Power, 6.1 µH, 30%, 0.057 ohm, 1.7 A, 18mm x 18mm x 10mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP4-0075-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28K5798
Product RangeVERSA-PAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 42+ | $13.640 |
| 50+ | $13.330 |
| 100+ | $13.030 |
| 250+ | $12.720 |
Price for:Each
Minimum: 42
Multiple: 42
$572.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP4-0075-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28K5798
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance, Parallel6.1µH
RMS Current, Parallel1.7A
Saturation Current, Parallel1.75A
DC Resistance Max, Parallel0.057ohm
Leakage Inductance75nH
Turns Ratio0.6
Product Length18mm
Product Width18mm
Product Height10mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
1.7A
DC Resistance Max, Parallel
0.057ohm
Turns Ratio
0.6
Product Width
18mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
6.1µH
Saturation Current, Parallel
1.75A
Leakage Inductance
75nH
Product Length
18mm
Product Height
10mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate