Print Page
UP4B-221-R
Power Inductor (SMD), UNI-PAC™, 220 µH, 1.4 A, Unshielded, 2.4 A, UP4B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP4B-221-R
Newark Part No.52K7915
Product RangeUP4B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 275
Multiple: 275
$1,034.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP4B-221-R
Newark Part No.52K7915
Product RangeUP4B Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.4A
Product RangeUP4B Series
DC Resistance Max0.3571ohm
Inductance Tolerance± 20%
Product Length22.1mm
Product Width15mm
Product Height7.87mm
SVHCTo Be Advised
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
UP4B Series
Inductance Tolerance
± 20%
Product Width
15mm
SVHC
To Be Advised
RMS Current (Irms)
1.4A
Saturation Current (Isat)
2.4A
DC Resistance Max
0.3571ohm
Product Length
22.1mm
Product Height
7.87mm
Technical Docs (1)
Alternatives for UP4B-221-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate