Print Page
UP4B-1R5-R
Power Inductor (SMD), UNI-PAC™, 1.5 µH, 13.4 A, Unshielded, 28.9 A, UP4B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP4B-1R5-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27K9432
Product RangeUP4B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 2000+ | $3.080 |
| 4000+ | $2.910 |
| 8000+ | $2.750 |
| 12000+ | $2.670 |
| 20000+ | $2.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 275
Multiple: 275
$882.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP4B-1R5-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27K9432
Product RangeUP4B Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)13.4A
Inductor ConstructionUnshielded
Product RangeUP4B Series
Saturation Current (Isat)28.9A
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max3.9mohm
Product Length22.1mm
Product Width15mm
Product Height7.87mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Saturation Current (Isat)
28.9A
Inductor Case / Package
-
DC Resistance Max
3.9mohm
Product Width
15mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
13.4A
Product Range
UP4B Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Length
22.1mm
Product Height
7.87mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate