Print Page
UP2B-680-R
Power Inductor (SMD), UNI-PAC™, 68 µH, 1.5 A, Unshielded, 1.2 A, UP2B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2B-680-R
Newark Part No.27K9341
Product RangeUP2B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 1000+ | $1.720 |
| 2000+ | $1.650 |
| 4000+ | $1.520 |
| 6000+ | $1.470 |
| 10000+ | $1.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 550
Multiple: 550
$995.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2B-680-R
Newark Part No.27K9341
Product RangeUP2B Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Product RangeUP2B Series
Saturation Current (Isat)1.2A
Power Inductor Case13.97mm x 10.41mm x 6mm
Inductance Tolerance± 20%
DC Resistance Max0.1787ohm
Product Length13.97mm
Product Width10.41mm
Product Height6mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.2A
Inductance Tolerance
± 20%
Product Length
13.97mm
Product Height
6mm
RMS Current (Irms)
1.5A
Product Range
UP2B Series
Power Inductor Case
13.97mm x 10.41mm x 6mm
DC Resistance Max
0.1787ohm
Product Width
10.41mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for UP2B-680-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate