Print Page
UP2.8B-1R5-R
Power Inductor (SMD), UNI-PAC™2.8, 1.5 µH, 3.3 A, Unshielded, 6.4 A, UP2.8B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2.8B-1R5-RCopy
Newark Part No.54K4796
Product RangeUP2.8B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.920 |
| 2000+ | $1.810 |
| 4000+ | $1.630 |
| 6000+ | $1.570 |
| 10000+ | $1.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 1750
Multiple: 1750
$3,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2.8B-1R5-RCopy
Newark Part No.54K4796
Product RangeUP2.8B Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.3A
Inductor ConstructionUnshielded
Product RangeUP2.8B Series
Saturation Current (Isat)6.4A
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0349ohm
Product Length12.9mm
Product Width9.4mm
Product Height2.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Saturation Current (Isat)
6.4A
Inductor Case / Package
-
DC Resistance Max
0.0349ohm
Product Width
9.4mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
3.3A
Product Range
UP2.8B Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Length
12.9mm
Product Height
2.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate