Print Page
UP0.4C-1R0-R
Power Inductor (SMD), UNI-PAC™0.4C, 1 µH, 2.88 A, Unshielded, 3.33 A, UP0.4C Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP0.4C-1R0-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52K7854
Product RangeUP0.4C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$2,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP0.4C-1R0-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52K7854
Product RangeUP0.4C Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.88A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.33A
Product RangeUP0.4C Series
Power Inductor Case6.6mm x 4.45mm x 2.92mm
DC Resistance Max30mohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
UP0.4C Series
DC Resistance Max
30mohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
2.88A
Saturation Current (Isat)
3.33A
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate