Print Page
TVSA02V05C004
TVS Diode, TVSA Series, Unidirectional, 5 V, 17 V, 0201 [0603 Metric], 2 Pins
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS TVSA02V05C004 TVS Diode, TVSA Series, Unidirectional, 5 V, 17 V, 0201 [0603 Metric], 2 Pins](https://www.newark.com/productimages/standard/en_US/83R6250-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTVSA02V05C004Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83R6250
Product RangeTVSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.191 |
Price for:Each
Minimum: 15000
Multiple: 15000
$2,865.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTVSA02V05C004Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83R6250
Product RangeTVSA Series
Technical Datasheet
Product RangeTVSA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max17V
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage10V
Peak Pulse Power Dissipation-
Operating Temperature Max-
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
TVSA Series
Reverse Standoff Voltage
5V
Diode Case Style
0201 [0603 Metric]
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
17V
No. of Pins
2Pins
Maximum Breakdown Voltage
10V
Operating Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate