Print Page
TV1625-3R0256-R
CAP, 25F, 3V, SUPER CAP, RADIAL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoTV1625-3R0256-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.47AC6348
Product RangeTV Series
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 5+ | $4.770 |
| 10+ | $4.440 |
| 25+ | $3.970 |
| 50+ | $3.660 |
| 100+ | $3.480 |
| 250+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTV1625-3R0256-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.47AC6348
Product RangeTV Series
Technical Datasheet
Capacitance25F
Voltage(DC)3V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing7.5mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR0.018ohm
Product Diameter16.5mm
Product Length-
Product Width-
Product Height28.4mm
Product RangeTV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
25F
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Capacitor Case / Package
Radial Leaded
ESR
0.018ohm
Product Length
-
Product Height
28.4mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
16.5mm
Product Width
-
Product Range
TV Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TV1625-3R0256-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate