Print Page
TR/3216FF7-R
Fuse, Surface Mount, 7 A, Fast Acting, 32 V, 32 V, 1206 [3216 Metric], Chip 3216FF Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216FF7-R
Newark Part No.
Full Reel33K8286
Cut Tape19K7759
Product RangeChip 3216FF Series
Your Part Number
1,239 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.288 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.180 | $0.288 |
| 25+ | $1.040 | $0.288 |
| 50+ | $0.885 | $0.288 |
| 100+ | $0.789 | $0.288 |
| 250+ | $0.714 | $0.288 |
| 500+ | $0.678 | $0.288 |
| 1000+ | $0.645 | $0.288 |
| 2500+ | $0.627 | $0.288 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.477 |
| 4000+ | $0.468 |
| 6000+ | $0.453 |
| 10000+ | $0.441 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216FF7-R
Newark Part No.
Full Reel33K8286
Cut Tape19K7759
Product RangeChip 3216FF Series
Technical Datasheet
Fuse Current7A
Voltage Rating VAC32V
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Blow CharacteristicFast Acting
Product RangeChip 3216FF Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCDiboron trioxide
Alternatives for TR/3216FF7-R
5 Products Found
Technical Specifications
Fuse Current
7A
Voltage Rating VDC
32V
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
Diboron trioxide
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Product Range
Chip 3216FF Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diboron trioxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability