Print Page
TR/3216FF10-R
Fuse, Surface Mount, 10 A, Fast Acting, 24 V, 1206 [3216 Metric], Chip 3216FF Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216FF10-R
Newark Part No.99M9774
Product RangeChip 3216FF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.180 |
| 6000+ | $1.160 |
| 12000+ | $1.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216FF10-R
Newark Part No.99M9774
Product RangeChip 3216FF Series
Technical Datasheet
Fuse Current10A
Voltage Rating VAC-
Voltage Rating VDC24V
Blow CharacteristicFast Acting
Fuse Case Style1206 [3216 Metric]
Product RangeChip 3216FF Series
Breaking Capacity Current AC-
Breaking Capacity Current DC150A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Fuse Current
10A
Voltage Rating VDC
24V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (08-Jul-2021)
Voltage Rating VAC
-
Blow Characteristic
Fast Acting
Product Range
Chip 3216FF Series
Breaking Capacity Current DC
150A
Technical Docs (2)
Alternatives for TR/3216FF10-R
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate