Print Page
SR-5-3.15A-BK
Fuse, PCB Leaded, 3.15 A, 250 V, SR-5 Series, Time Delay, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | SR-5-3.15A-BKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 63K6454 |
| Product Range | SR-5 Series |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.810 |
| 25+ | $1.760 |
| 50+ | $1.710 |
| 100+ | $1.660 |
| 250+ | $1.610 |
| 500+ | $1.580 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | SR-5-3.15A-BKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 63K6454 |
| Product Range | SR-5 Series |
| Technical Datasheet | |
| Fuse Current | 3.15A |
| Voltage Rating VAC | 250V |
| Product Range | SR-5 Series |
| Voltage Rating VDC | - |
| Blow Characteristic | Time Delay |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current AC | 35A |
| Breaking Capacity Current DC | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The SR-5-3.15A-BK is a 15A radial leaded time-delay Subminiature Fuse is internationally accepted for primary and secondary over-current protection. Place directly into PCB or plug into BK/PCS holder. The SR-5 fuse is compatible with leaded and lead-free reflow and wave solder. It is designed to meet IEC 60127-3 standard.
- High inrush withstand capability
- 0.018Ω Typical DC cold resistance
- 70.25mV Typical voltage drop
Applications
Industrial
Technical Specifications
| Fuse Current | 3.15A |
|---|---|
| Product Range | SR-5 Series |
| Blow Characteristic | Time Delay |
| Breaking Capacity Current AC | 35A |
| SVHC | No SVHC (17-Jan-2022) |
| Voltage Rating VAC | 250V |
|---|---|
| Voltage Rating VDC | - |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current DC | - |
Technical Docs (1)
Alternatives for SR-5-3.15A-BK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |