Print Page
SDQ25-3R3-R
POWER INDUCTOR, 3.3UH, 2.5A, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ25-3R3-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel27K8932
Cut Tape52K7836
Product RangeSDQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2900 | $3.490 | $10,121.00 |
| Total Price | $10,121.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2900+ | $3.490 |
Full Reel
| Quantity | Price |
|---|---|
| 2900+ | $3.260 |
| 5800+ | $3.180 |
| 14500+ | $3.090 |
| 29000+ | $2.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ25-3R3-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel27K8932
Cut Tape52K7836
Product RangeSDQ Series
Technical Datasheet
Product RangeSDQ Series
Inductance3.3µH
Inductance, Parallel2.89µH
RMS Current, Parallel2.5A
Saturation Current, Parallel2.37A
DC Resistance Max, Parallel0.0399ohm
SVHCTo Be Advised
Technical Specifications
Product Range
SDQ Series
Inductance, Parallel
2.89µH
Saturation Current, Parallel
2.37A
SVHC
To Be Advised
Inductance
3.3µH
RMS Current, Parallel
2.5A
DC Resistance Max, Parallel
0.0399ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate