Print Page
SDQ12-8R2-R
POWER INDUCTOR, 8.2UH, 0.868A, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ12-8R2-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K8918
Cut Tape52K7822
Product RangeSDQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3800 | $2.410 | $9,158.00 |
| Total Price | $9,158.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3800+ | $2.410 |
| 7600+ | $2.360 |
| 11400+ | $2.310 |
| 19000+ | $2.270 |
| 38000+ | $2.220 |
| 95000+ | $2.170 |
| 190000+ | $2.120 |
| 380000+ | $2.070 |
Full Reel
| Quantity | Price |
|---|---|
| 3800+ | $5.390 |
| 7600+ | $4.720 |
| 11400+ | $3.910 |
| 19000+ | $3.510 |
| 38000+ | $3.240 |
| 95000+ | $3.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ12-8R2-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K8918
Cut Tape52K7822
Product RangeSDQ Series
Technical Datasheet
Product RangeSDQ Series
Inductance, Parallel8.41µH
RMS Current, Parallel868mA
Saturation Current, Parallel1.05A
DC Resistance Max, Parallel0.3318ohm
Product Length5.2mm
Product Width5.2mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Product Range
SDQ Series
RMS Current, Parallel
868mA
DC Resistance Max, Parallel
0.3318ohm
Product Width
5.2mm
SVHC
To Be Advised
Inductance, Parallel
8.41µH
Saturation Current, Parallel
1.05A
Product Length
5.2mm
Product Height
1.2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate