Print Page
SDQ12-8R2-R
Inductor, Power, 8.41 µH, 20%, 0.3318 ohm, 868 mA, 5.2mm x 5.2mm x 1.2mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ12-8R2-R
Newark Part No.27K8918
Product RangeSDQ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.260 |
| 4000+ | $3.080 |
| 8000+ | $2.920 |
| 12000+ | $2.840 |
| 20000+ | $2.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 3800
Multiple: 3800
$12,388.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ12-8R2-R
Newark Part No.27K8918
Product RangeSDQ Series
Technical Datasheet
Product RangeSDQ Series
Inductance, Parallel8.41µH
RMS Current, Parallel868mA
Saturation Current, Parallel1.05A
DC Resistance Max, Parallel0.3318ohm
Leakage Inductance-
Turns Ratio0.6
Product Length5.2mm
Product Width5.2mm
Product Height1.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
SDQ Series
RMS Current, Parallel
868mA
DC Resistance Max, Parallel
0.3318ohm
Turns Ratio
0.6
Product Width
5.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
8.41µH
Saturation Current, Parallel
1.05A
Leakage Inductance
-
Product Length
5.2mm
Product Height
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for SDQ12-8R2-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate