Print Page
SDQ12-1R0-R
INDUCTOR, 1UH, ±20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ12-1R0-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27K8906
Product RangeSDQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3800+ | $3.260 |
| 7600+ | $3.180 |
| 19000+ | $3.090 |
| 38000+ | $2.890 |
Price for:Each (Supplied on Full Reel)
Minimum: 3800
Multiple: 3800
$12,388.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ12-1R0-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27K8906
Product RangeSDQ Series
Technical Datasheet
Product RangeSDQ Series
Inductance, Parallel810nH
RMS Current, Parallel2.49A
Saturation Current, Parallel3.38A
DC Resistance Max, Parallel0.0403ohm
SVHCTo Be Advised
Technical Specifications
Product Range
SDQ Series
RMS Current, Parallel
2.49A
DC Resistance Max, Parallel
0.0403ohm
Inductance, Parallel
810nH
Saturation Current, Parallel
3.38A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate