Print Page
SD52-2R2-R
Power Inductor (SMD), 2.2 µH, 1.98 A, Shielded, 2.3 A, SD52 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD52-2R2-R
Newark Part No.54K4650
Product RangeSD52 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3500+ | $1.530 |
| 7000+ | $1.480 |
| 17500+ | $1.430 |
| 35000+ | $1.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$5,355.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD52-2R2-R
Newark Part No.54K4650
Product RangeSD52 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.98A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeSD52 Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height2mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SD52 Series
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
To Be Advised
RMS Current (Irms)
1.98A
Saturation Current (Isat)
2.3A
DC Resistance Max
-
Product Length
5.2mm
Product Height
2mm
Technical Docs (1)
Alternatives for SD52-2R2-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate