Print Page
SD25-101-R
Power Inductor (SMD), 100 µH, 670 mA, Shielded, 398 mA, SD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD25-101-R
Newark Part No.27K9065
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.060 |
| 4000+ | $1.900 |
| 6000+ | $1.850 |
| 10000+ | $1.790 |
Price for:Each (Supplied on Full Reel)
Minimum: 2900
Multiple: 2900
$5,974.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD25-101-R
Newark Part No.27K9065
Product RangeSD Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)398mA
Product RangeSD Series
Power Inductor Case5.2mm x 5.2mm x 2.5mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height2.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SD Series
DC Resistance Max
-
Product Length
5.2mm
Product Height
2.5mm
RMS Current (Irms)
670mA
Saturation Current (Isat)
398mA
Power Inductor Case
5.2mm x 5.2mm x 2.5mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for SD25-101-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate