Print Page
SD18-470-R
Power Inductor (SMD), 47 µH, 578 mA, Shielded, 470 mA, SD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD18-470-R
Newark Part No.27K9029
Product RangeSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.880 |
| 4000+ | $1.740 |
| 6000+ | $1.690 |
| 10000+ | $1.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 3800
Multiple: 3800
$7,144.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD18-470-R
Newark Part No.27K9029
Product RangeSD Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)578mA
Inductor ConstructionShielded
Product RangeSD Series
Saturation Current (Isat)470mA
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max-
Product Length5.2mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Saturation Current (Isat)
470mA
Inductor Case / Package
-
DC Resistance Max
-
Product Width
5.2mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
578mA
Product Range
SD Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Length
5.2mm
Product Height
1.8mm
Technical Docs (1)
Alternatives for SD18-470-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate