Print Page
SD18-150-R
Power Inductor (SMD), 15 µH, 1.06 A, Shielded, 831 mA, SD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD18-150-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel27K9020
Cut Tape29K6709
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3800 | $1.780 | $6,764.00 |
| Total Price | $6,764.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3800+ | $1.780 |
Full Reel
| Quantity | Price |
|---|---|
| 3800+ | $2.210 |
| 11400+ | $2.170 |
| 19000+ | $2.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD18-150-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel27K9020
Cut Tape29K6709
Product RangeSD Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.06A
Inductor ConstructionShielded
Saturation Current (Isat)831mA
Product RangeSD Series
DC Resistance Max-
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SD Series
Inductance Tolerance
± 20%
RMS Current (Irms)
1.06A
Saturation Current (Isat)
831mA
DC Resistance Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate