Print Page
SD14-3R2-R
Power Inductor (SMD), 3.2 µH, 1.94 A, Shielded, 2.08 A, SD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD14-3R2-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K9002
Cut Tape52K7692
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3800 | $1.820 | $6,916.00 |
| Total Price | $6,916.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3800+ | $1.820 |
Full Reel
| Quantity | Price |
|---|---|
| 3800+ | $2.260 |
| 11400+ | $2.210 |
| 19000+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD14-3R2-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K9002
Cut Tape52K7692
Product RangeSD Series
Technical Datasheet
Inductance3.2µH
RMS Current (Irms)1.94A
Inductor ConstructionShielded
Saturation Current (Isat)2.08A
Product RangeSD Series
DC Resistance Max-
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
3.2µH
Inductor Construction
Shielded
Product Range
SD Series
Inductance Tolerance
± 20%
RMS Current (Irms)
1.94A
Saturation Current (Isat)
2.08A
DC Resistance Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate