Print Page
SD10-6R2-R
Power Inductor (SMD), 6.2 µH, 940 mA, Shielded, 920 mA, SD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD10-6R2-R
Newark Part No.
Full Reel27K8960
Cut Tape52K7653
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3800 | $2.610 | $9,918.00 |
| Total Price | $9,918.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $2.610 |
Full Reel
| Quantity | Price |
|---|---|
| 3800+ | $2.450 |
| 7600+ | $2.390 |
| 19000+ | $2.320 |
| 38000+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD10-6R2-R
Newark Part No.
Full Reel27K8960
Cut Tape52K7653
Product RangeSD Series
Technical Datasheet
Inductance6.2µH
RMS Current (Irms)940mA
Inductor ConstructionShielded
Saturation Current (Isat)920mA
Product RangeSD Series
DC Resistance Max-
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
6.2µH
Inductor Construction
Shielded
Product Range
SD Series
Inductance Tolerance
± 20%
RMS Current (Irms)
940mA
Saturation Current (Isat)
920mA
DC Resistance Max
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SD10-6R2-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate