Print Page
SD10-1R0-R
Power Inductor (SMD), 1 µH, 1.93 A, Shielded, 2.25 A, SD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD10-1R0-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel27K8945
Cut Tape52K7639
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3800 | $3.100 | $11,780.00 |
| Total Price | $11,780.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3800+ | $3.100 |
Full Reel
| Quantity | Price |
|---|---|
| 3800+ | $3.630 |
| 11400+ | $3.560 |
| 19000+ | $3.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD10-1R0-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel27K8945
Cut Tape52K7639
Product RangeSD Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.93A
Inductor ConstructionShielded
Saturation Current (Isat)2.25A
Product RangeSD Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SD Series
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
To Be Advised
RMS Current (Irms)
1.93A
Saturation Current (Isat)
2.25A
DC Resistance Max
-
Product Length
5.2mm
Product Height
1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate