Print Page
SCF9550-45-14L
Fuse, Surface Mount, 45 A, Fast Acting, 80 V, 9.5mm x 5mm, SCF9550 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF9550-45-14LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel27AK1375
Re-Reel27AK1292
Cut Tape27AK1292
Product RangeSCF9550 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $7.550 | $22,650.00 |
| Total Price | $22,650.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $7.550 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $9.210 |
| 9000+ | $8.060 |
| 15000+ | $6.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF9550-45-14LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel27AK1375
Re-Reel27AK1292
Cut Tape27AK1292
Product RangeSCF9550 Series
Technical Datasheet
Fuse Current45A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC80V
Fuse Case Style9.5mm x 5mm
Product RangeSCF9550 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC120A
SVHCTo Be Advised
Technical Specifications
Fuse Current
45A
Voltage Rating VAC
-
Fuse Case Style
9.5mm x 5mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
80V
Product Range
SCF9550 Series
Breaking Capacity Current DC
120A
Technical Docs (1)
Alternatives for SCF9550-45-14L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate