Print Page
SCF5432-12-01
Fuse, Surface Mount, 12 A, Fast Acting, 36 V, 5.4mm x 3.2mm, SCF5432 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF5432-12-01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel27AK1329
Re-Reel27AK1246
Cut Tape27AK1246
Product RangeSCF5432 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $1.460 | $7,300.00 |
| Total Price | $7,300.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.460 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.770 |
| 15000+ | $1.540 |
| 25000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF5432-12-01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel27AK1329
Re-Reel27AK1246
Cut Tape27AK1246
Product RangeSCF5432 Series
Technical Datasheet
Fuse Current12A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC36V
Fuse Case Style5.4mm x 3.2mm
Product RangeSCF5432 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
-
Fuse Case Style
5.4mm x 3.2mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
36V
Product Range
SCF5432 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate