Print Page
SCF4030-22-06
Fuse, Surface Mount, 22 A, Fast Acting, 48 V, 4mm x 3mm, SCF4030 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF4030-22-06Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel27AK1326
Cut Tape27AK1243
Product RangeSCF4030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $1.770 | $8,850.00 |
| Total Price | $8,850.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $1.770 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $2.150 |
| 15000+ | $1.880 |
| 25000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF4030-22-06Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel27AK1326
Cut Tape27AK1243
Product RangeSCF4030 Series
Technical Datasheet
Fuse Current22A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC48V
Fuse Case Style4mm x 3mm
Product RangeSCF4030 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC200A
SVHCTo Be Advised
Technical Specifications
Fuse Current
22A
Voltage Rating VAC
-
Fuse Case Style
4mm x 3mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
48V
Product Range
SCF4030 Series
Breaking Capacity Current DC
200A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate