Print Page
SCF4030-15-05
Fuse, Surface Mount, 15 A, Fast Acting, 36 V, 4mm x 3mm, SCF4030 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF4030-15-05Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel27AK1316
Re-Reel27AK1233RL
Cut Tape27AK1233
Product RangeSCF4030 Series
Your Part Number
4,972 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 25+ | $1.230 |
| 50+ | $1.170 |
| 100+ | $1.130 |
| 250+ | $1.110 |
| 500+ | $1.090 |
| 1000+ | $1.070 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.310 |
| 15000+ | $1.240 |
| 25000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF4030-15-05Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel27AK1316
Re-Reel27AK1233RL
Cut Tape27AK1233
Product RangeSCF4030 Series
Technical Datasheet
Fuse Current15A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC36V
Fuse Case Style4mm x 3mm
Product RangeSCF4030 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
-
Fuse Case Style
4mm x 3mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
36V
Product Range
SCF4030 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate