Print Page
SCF4030-12-02
Fuse, Surface Mount, 12 A, Fast Acting, 36 V, 4mm x 3mm, SCF4030 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF4030-12-02Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel27AK1302
Re-Reel27AK1219RL
Cut Tape27AK1219
Product RangeSCF4030 Series
Your Part Number
3,296 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 25+ | $1.360 |
| 50+ | $1.150 |
| 100+ | $1.070 |
| 250+ | $0.976 |
| 500+ | $0.910 |
| 1000+ | $0.850 |
| 2500+ | $0.782 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.320 |
| 15000+ | $1.160 |
| 25000+ | $0.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF4030-12-02Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel27AK1302
Re-Reel27AK1219RL
Cut Tape27AK1219
Product RangeSCF4030 Series
Technical Datasheet
Fuse Current12A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC36V
Fuse Case Style4mm x 3mm
Product RangeSCF4030 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
-
Fuse Case Style
4mm x 3mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
36V
Product Range
SCF4030 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate