Print Page
PTS18128V160
Resettable Fuse, PPTC, PolyTron PTS1812 Series, 8 VDC, 1.6 A, 3.2 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS18128V160
Newark Part No.
Re-Reel29T5185
Cut Tape29T5185
Product RangePolyTron PTS1812 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.394 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS18128V160
Newark Part No.
Re-Reel29T5185
Cut Tape29T5185
Product RangePolyTron PTS1812 Series
Technical Datasheet
Thermistor MountingSMD
Product RangePolyTron PTS1812 Series
Holding Current1.6A
Trip Current3.2A
Voltage Rating8VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
SMD
Holding Current
1.6A
Voltage Rating
8VDC
Operating Temperature Max
85°C
Product Range
PolyTron PTS1812 Series
Trip Current
3.2A
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for PTS18128V160
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate