Print Page
PTS120616V025
Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206 Series, 16 VDC, 250 mA, 500 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS120616V025Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29T5153RL
Cut Tape29T5153
Product RangePolyTron PTS1206 Series
Your Part Number
774 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.404 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.404 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS120616V025Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29T5153RL
Cut Tape29T5153
Product RangePolyTron PTS1206 Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Thermistor MountingSMD
Product RangePolyTron PTS1206 Series
Voltage Rating16VDC
Holding Current250mA
Trip Current500mA
Time to Trip0.08s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Product Range
PolyTron PTS1206 Series
Holding Current
250mA
Time to Trip
0.08s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
16VDC
Trip Current
500mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for PTS120616V025
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate