Print Page
PTR060V0010-TR
Resettable Fuse, PPTC, PolyTron PTR060V Series, 60 VDC, 100 mA, 200 mA, 4 s, Round
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR060V0010-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5135
Cut Tape39T9745
Product RangePolyTron PTR060V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.287 | $861.00 |
| Total Price | $861.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.287 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.788 |
| 9000+ | $0.689 |
| 15000+ | $0.571 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR060V0010-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5135
Cut Tape39T9745
Product RangePolyTron PTR060V Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating60VDC
Product RangePolyTron PTR060V Series
Holding Current100mA
Trip Current200mA
Time to Trip4s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5mm
Diameter7.4mm
Length-
Thickness3mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
PolyTron PTR060V Series
Trip Current
200mA
Fuse Shape
Round
Lead Spacing
5mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Voltage Rating
60VDC
Holding Current
100mA
Time to Trip
4s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate