Print Page
PTR030V0160-TR
Resettable Fuse, PPTC, PolyTron PTR030V Series, 30 VDC, 1.6 A, 3.2 A, 8 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR030V0160-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5125
Cut Tape39T9735
Product RangePolyTron PTR030V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.347 | $694.00 |
| Total Price | $694.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.347 |
| 2500+ | $0.340 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.000 |
| 6000+ | $0.877 |
| 10000+ | $0.727 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR030V0160-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5125
Cut Tape39T9735
Product RangePolyTron PTR030V Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolyTron PTR030V Series
Holding Current1.6A
Trip Current3.2A
Voltage Rating30VDC
Time to Trip8s
Fuse ShapeRectangular
Operating Temperature Min-40°C
Current Rating Max40A
Operating Temperature Max85°C
Lead Spacing5mm
Diameter-
Length8.9mm
Thickness3mm
Height15.2mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
1.6A
Voltage Rating
30VDC
Fuse Shape
Rectangular
Current Rating Max
40A
Lead Spacing
5mm
Length
8.9mm
Height
15.2mm
Product Range
PolyTron PTR030V Series
Trip Current
3.2A
Time to Trip
8s
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Diameter
-
Thickness
3mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate