Print Page
PTR016V1300-TR
Resettable Fuse, PPTC, PolyTron PTR016V Series, 16 VDC, 13 A, 22.1 A, 8.5 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR016V1300-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5119
Re-Reel39T9729
Cut Tape39T9729
Product RangePolyTron PTR016V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.850 | $850.00 |
| Total Price | $850.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.850 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.762 |
| 2000+ | $0.743 |
| 4000+ | $0.731 |
| 6000+ | $0.711 |
| 10000+ | $0.695 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR016V1300-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29T5119
Re-Reel39T9729
Cut Tape39T9729
Product RangePolyTron PTR016V Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolyTron PTR016V Series
Holding Current13A
Trip Current22.1A
Voltage Rating16VDC
Time to Trip8.5s
Operating Temperature Min-40°C
Fuse ShapeRectangular
Current Rating Max100A
Operating Temperature Max85°C
Lead Spacing10mm
Diameter-
Length21.6mm
Thickness3.1mm
Height29mm
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
13A
Voltage Rating
16VDC
Operating Temperature Min
-40°C
Current Rating Max
100A
Lead Spacing
10mm
Length
21.6mm
Height
29mm
SVHC
No SVHC (17-Jan-2022)
Product Range
PolyTron PTR016V Series
Trip Current
22.1A
Time to Trip
8.5s
Fuse Shape
Rectangular
Operating Temperature Max
85°C
Diameter
-
Thickness
3.1mm
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate