Print Page
MOVTP20V150T
TVS Varistor, 150 V, 200 V, MOVTP Series, 395 V, Disc 20mm, Metal Oxide Varistor (MOV)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVTP20V150TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AJ8480
Product RangeMOVTP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2560+ | $2.110 |
| 9600+ | $2.070 |
Price for:Each
Minimum: 2560
Multiple: 2560
$5,401.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVTP20V150TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AJ8480
Product RangeMOVTP Series
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeMOVTP Series
Clamping Voltage Vc Max395V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)170J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
150V
Product Range
MOVTP Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
395V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
170J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate