Print Page
MOVS2825V120
TVS Varistor, 120 V, 160 V, MOVS2825 Series, 320 V, 2825 [7264 Metric]
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MOVS2825V120 TVS Varistor, 120 V, 160 V, MOVS2825 Series, 320 V, 2825 [7264 Metric]](https://www.newark.com/productimages/standard/en_US/50AJ0311-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS2825V120Copy
Newark Part No.
Full Reel49AJ3242
Re-Reel50AJ0298
Cut Tape50AJ0298
Product RangeMOVS2825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3300 | $0.439 | $1,448.70 |
| Total Price | $1,448.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.439 |
| 5000+ | $0.398 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.492 |
| 5000+ | $0.451 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS2825V120Copy
Newark Part No.
Full Reel49AJ3242
Re-Reel50AJ0298
Cut Tape50AJ0298
Product RangeMOVS2825 Series
Technical Datasheet
Voltage Rating VAC120V
Voltage Rating VDC160V
Product RangeMOVS2825 Series
Clamping Voltage Vc Max320V
Varistor Case Style2825 [7264 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
SVHCNo SVHC (08-Jul-2021)
Product Overview
MOVS2825 series surface mount metal oxide varistor (MOV) is typically used in power supply, home appliance, industrial equipment, telecommunication or telephone system, vac driven and COB LED lighting applications.
- 2825 (7264 metric) package size
- High transient current capability
- Plastic package meets UL 94 V-0
- Meets UL1449 4th edition
- cURus recognized: file: E340782, guide VZCA2 and VZCA8
- Operating temperature from -40°C to +85°C
Technical Specifications
Voltage Rating VAC
120V
Product Range
MOVS2825 Series
Varistor Case Style
2825 [7264 Metric]
Peak Surge Current @ 8/20µS
400A
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Voltage Rating VDC
160V
Clamping Voltage Vc Max
320V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
Technical Docs (2)
Alternatives for MOVS2825V120
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate