Print Page
MOVS2825V095
TVS Varistor, 95 V, 127 V, MOVS2825 Series, 260 V, 2825 [7264 Metric], Metal Oxide Varistor (MOV)
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MOVS2825V095 TVS Varistor, 95 V, 127 V, MOVS2825 Series, 260 V, 2825 [7264 Metric], Metal Oxide Varistor (MOV)](https://www.newark.com/productimages/standard/en_US/50AJ0311-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS2825V095Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel49AJ3241
Cut Tape50AJ0297
Product RangeMOVS2825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3300 | $0.597 | $1,970.10 |
| Total Price | $1,970.10 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3300+ | $0.597 |
| 6600+ | $0.531 |
Full Reel
| Quantity | Price |
|---|---|
| 3300+ | $0.430 |
| 6600+ | $0.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS2825V095Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel49AJ3241
Cut Tape50AJ0297
Product RangeMOVS2825 Series
Technical Datasheet
Voltage Rating VAC95V
Voltage Rating VDC127V
Product RangeMOVS2825 Series
Clamping Voltage Vc Max260V
Varistor Case Style2825 [7264 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Product Overview
MOVS2825 series surface mount metal oxide varistor (MOV) is typically used in power supply, home appliance, industrial equipment, telecommunication or telephone system, vac driven and COB LED lighting applications.
- 2825 (7264 metric) package size
- High transient current capability
- Plastic package meets UL 94 V-0
- Meets UL1449 4th edition
- cURus recognized: file: E340782, guide VZCA2 and VZCA8
- Operating temperature from -40°C to +85°C
Technical Specifications
Voltage Rating VAC
95V
Product Range
MOVS2825 Series
Varistor Case Style
2825 [7264 Metric]
Peak Surge Current @ 8/20µS
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
127V
Clamping Voltage Vc Max
260V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for MOVS2825V095
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate