Print Page
MOVGT10V055K
TVS Varistor, 55 V, MOVGT Series, Disc 10mm, Metal Oxide Varistor (MOV)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT10V055KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AK2333
Product RangeMOVGT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.604 |
| 1000+ | $0.565 |
| 1500+ | $0.558 |
| 2500+ | $0.550 |
| 5000+ | $0.549 |
| 12500+ | $0.538 |
| 25000+ | $0.527 |
| 50000+ | $0.516 |
Price for:Each
Minimum: 500
Multiple: 500
$302.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT10V055KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AK2333
Product RangeMOVGT Series
Technical Datasheet
Voltage Rating VAC55V
Voltage Rating VDC-
Product RangeMOVGT Series
Clamping Voltage Vc Max-
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS3.5kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)17J
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
55V
Product Range
MOVGT Series
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µS
3.5kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
-
Clamping Voltage Vc Max
-
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
17J
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate