Print Page
MLVC22V048C1400
TVS Varistor, High Energy, 34 V, 48 V, MLVC Series, 110 V, 2220 [5650 Metric]
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVC22V048C1400 TVS Varistor, High Energy, 34 V, 48 V, MLVC Series, 110 V, 2220 [5650 Metric]](https://www.newark.com/productimages/standard/en_US/28AJ5523-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC22V048C1400Copy
Newark Part No.28AJ5530
Product RangeMLVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.702 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,106.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC22V048C1400Copy
Newark Part No.28AJ5530
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC34V
Voltage Rating VDC48V
Product RangeMLVC Series
Clamping Voltage Vc Max110V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS600A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)2.5J
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
34V
Product Range
MLVC Series
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µS
600A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
48V
Clamping Voltage Vc Max
110V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
2.5J
SVHC
No SVHC (08-Jul-2021)
Alternatives for MLVC22V048C1400
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate