Print Page
MLVC22V048C1400
TVS Varistor, High Energy, 34 V, 48 V, MLVC Series, 110 V, 2220 [5650 Metric]
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVC22V048C1400 TVS Varistor, High Energy, 34 V, 48 V, MLVC Series, 110 V, 2220 [5650 Metric]](https://www.newark.com/productimages/standard/en_US/28AJ5523-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC22V048C1400Copy
Newark Part No.
Re-Reel28AJ5391
Cut Tape28AJ5391
Product RangeMLVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.821 | $2,463.00 |
| Total Price | $2,463.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.821 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC22V048C1400Copy
Newark Part No.
Re-Reel28AJ5391
Cut Tape28AJ5391
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC34V
Voltage Rating VDC48V
Product RangeMLVC Series
Clamping Voltage Vc Max110V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS600A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)2.5J
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
34V
Product Range
MLVC Series
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µS
600A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
48V
Clamping Voltage Vc Max
110V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
2.5J
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate