Print Page
MLVC22V042C1600
TVS Varistor, High Energy, 30 V, 42 V, MLVC Series, 99 V, 2220 [5650 Metric]
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVC22V042C1600 TVS Varistor, High Energy, 30 V, 42 V, MLVC Series, 99 V, 2220 [5650 Metric]](https://www.newark.com/productimages/standard/en_US/28AJ5523-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC22V042C1600Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel28AJ5529
Cut Tape28AJ5390
Product RangeMLVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.130 | $3,390.00 |
| Total Price | $3,390.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.130 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.786 |
| 9000+ | $0.756 |
| 15000+ | $0.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC22V042C1600Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel28AJ5529
Cut Tape28AJ5390
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC42V
Product RangeMLVC Series
Clamping Voltage Vc Max99V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS600A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)2.5J
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
30V
Product Range
MLVC Series
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µS
600A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
42V
Clamping Voltage Vc Max
99V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
2.5J
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate