Print Page
MLVC22V026C2500
TVS Varistor, High Energy, 18.4 V, 26 V, MLVC Series, 63 V, 2220 [5650 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC22V026C2500
Newark Part No.
Full Reel28AJ5525
Re-Reel28AJ5386
Cut Tape28AJ5386
Product RangeMLVC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.839 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.702 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC22V026C2500
Newark Part No.
Full Reel28AJ5525
Re-Reel28AJ5386
Cut Tape28AJ5386
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC18.4V
Voltage Rating VDC26V
Product RangeMLVC Series
Clamping Voltage Vc Max63V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS600A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)2.5J
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
18.4V
Product Range
MLVC Series
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µS
600A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
63V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
2.5J
SVHC
No SVHC (08-Jul-2021)
Alternatives for MLVC22V026C2500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate