Print Page
MLVC13V018C1200
TVS Varistor, High Energy, 12.7 V, 18 V, MLVC Series, 44 V, 1210 [3225 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC13V018C1200
Newark Part No.
Re-Reel28AJ5355
Cut Tape28AJ5355
Product RangeMLVC Series
Your Part Number
Technical Datasheet
1,640 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.773 |
| 25+ | $0.710 |
| 50+ | $0.641 |
| 100+ | $0.593 |
| 250+ | $0.553 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC13V018C1200
Newark Part No.
Re-Reel28AJ5355
Cut Tape28AJ5355
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC12.7V
Voltage Rating VDC18V
Product RangeMLVC Series
Clamping Voltage Vc Max44V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS300A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.5J
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Alternatives for MLVC13V018C1200
1 Product Found
Technical Specifications
Voltage Rating VAC
12.7V
Product Range
MLVC Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
300A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
44V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.5J
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability