Print Page
MLVC08V042C100
TVS Varistor, 30 V, 42 V, MLVC Series, 99 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVC08V042C100 TVS Varistor, 30 V, 42 V, MLVC Series, 99 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/28AJ5311-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC08V042C100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel28AJ5459
Cut Tape28AJ5320
Product RangeMLVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.329 | $1,316.00 |
| Total Price | $1,316.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.329 |
| 8000+ | $0.288 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.260 |
| 12000+ | $0.259 |
| 20000+ | $0.258 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC08V042C100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel28AJ5459
Cut Tape28AJ5320
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC42V
Product RangeMLVC Series
Clamping Voltage Vc Max99V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS35A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
30V
Product Range
MLVC Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
35A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
42V
Clamping Voltage Vc Max
99V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate