Print Page
MLVC08V014C400
TVS Varistor, High Energy, 10 V, 14 V, MLVC Series, 35 V, 0805 [2012 Metric]
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVC08V014C400 TVS Varistor, High Energy, 10 V, 14 V, MLVC Series, 35 V, 0805 [2012 Metric]](https://www.newark.com/productimages/standard/en_US/28AJ5311-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC08V014C400Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28AJ5443
Product RangeMLVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC08V014C400Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28AJ5443
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC10V
Voltage Rating VDC14V
Product RangeMLVC Series
Clamping Voltage Vc Max35V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS120A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
10V
Product Range
MLVC Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
120A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
35V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
300mJ
SVHC
No SVHC (08-Jul-2021)
Alternatives for MLVC08V014C400
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate