Print Page
MLVC08V014C200
TVS Varistor, 10 V, 14 V, MLVC Series, 35 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVC08V014C200 TVS Varistor, 10 V, 14 V, MLVC Series, 35 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/28AJ5311-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC08V014C200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AJ5303
Cut Tape28AJ5303
Product RangeMLVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.219 | $876.00 |
| Total Price | $876.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.219 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC08V014C200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AJ5303
Cut Tape28AJ5303
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC10V
Voltage Rating VDC14V
Product RangeMLVC Series
Clamping Voltage Vc Max35V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS35A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
10V
Product Range
MLVC Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
35A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
35V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate