Print Page
MLVC04V012C150
TVS Varistor, 8.5 V, 12 V, MLVC Series, 34 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVC04V012C150 TVS Varistor, 8.5 V, 12 V, MLVC Series, 34 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/28AJ5290-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC04V012C150Copy
Newark Part No.
Full Reel28AJ5427
Re-Reel28AJ5288
Cut Tape28AJ5288
Product RangeMLVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.092 | $920.00 |
| Total Price | $920.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.092 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC04V012C150Copy
Newark Part No.
Full Reel28AJ5427
Re-Reel28AJ5288
Cut Tape28AJ5288
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC8.5V
Voltage Rating VDC12V
Product RangeMLVC Series
Clamping Voltage Vc Max34V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS20A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)50mJ
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
8.5V
Product Range
MLVC Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
20A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
12V
Clamping Voltage Vc Max
34V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
50mJ
SVHC
No SVHC (08-Jul-2021)
Alternatives for MLVC04V012C150
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate