Print Page
MLVB04V09C005
TVS Varistor, 9 V, MLVB Series, 35 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVB04V09C005 TVS Varistor, 9 V, MLVB Series, 35 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/28AJ5607-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVB04V09C005Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel31R1327
Cut Tape31R1327
Product RangeMLVB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.144 | $1,440.00 |
| Total Price | $1,440.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVB04V09C005Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel31R1327
Cut Tape31R1327
Product RangeMLVB Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC9V
Product RangeMLVB Series
Clamping Voltage Vc Max35V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
-
Product Range
MLVB Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage Rating VDC
9V
Clamping Voltage Vc Max
35V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
Alternatives for MLVB04V09C005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate